C2A
Images are for reference only
See Product Specifications
See Product Specifications
606-C2A
C2A
Mfr.:
Description:
Lamps 95VAC 1.9mA NE-2H
Lamps 95VAC 1.9mA NE-2H
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
In Stock: 5.463
-
Stock:
-
5.463 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.796 | Rp17.796 | |
| Rp12.420 | Rp124.200 | |
| Rp7.045 | Rp704.500 | |
| Rp5.999 | Rp3.599.400 | |
| Rp5.742 | Rp5.742.000 | |
| Rp5.724 | Rp14.882.400 | |
| Rp5.632 | Rp56.320.000 | |
| Rp4.825 | Rp120.625.000 |
Datasheet
- CNHTS:
- 8539299900
- USHTS:
- 8539294000
- TARIC:
- 8539299890
- ECCN:
- EAR99
Indonesia
