CLR_301_GTP

VCC
593-CLR301GTP
CLR_301_GTP

Mfr.:

Description:
LED Lenses PLN 5mm L/P GRN LENS CLR301GTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 461

Stock:
461 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.814 Rp19.814
Rp13.576 Rp135.760
Rp9.962 Rp996.200
Rp7.705 Rp3.852.500
Rp7.320 Rp7.320.000
Rp6.806 Rp17.015.000
Rp6.550 Rp32.750.000
Rp6.366 Rp63.660.000
Rp6.348 Rp158.700.000

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Lenses
RoHS:  
LED Lenses
5 mm
Green
0.28 in
Polycarbonate (PC)
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 0.43 in
Packaging: Bulk
Product Type: LED Lenses
Factory Pack Quantity: 100
Style: Transparent
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

LED Lenses for Precise, Reliable Indication

VCC LED Lenses for Precise, Reliable Indication offer a comprehensive range of optical solutions that enhance LED performance, improve visibility, and optimize light distribution across a wide range of applications. These VCC LED Lenses are engineered to deliver superior clarity, durability, and efficiency, ensuring consistent results in demanding environments.