LSM0805472V

VCC
593-LSM0805472V
LSM0805472V

Mfr.:

Description:
Single Colour LEDs 0805 2V 162mcd Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.467

Stock:
8.467 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.605 Rp6.605
Rp4.495 Rp44.950
Rp3.119 Rp311.900
Rp2.587 Rp1.293.500
Rp2.403 Rp2.403.000
Full Reel (Order in multiples of 3000)
Rp2.128 Rp6.384.000
Rp1.596 Rp14.364.000
Rp1.376 Rp33.024.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
0805 (2012 metric)
590 nm
Yellow
20 mA
2 V
60 mW
Colorless
1.4 mm x 1.25 mm
Rectangular
Water Clear
LSM0805
Reel
Cut Tape
MouseReel
Brand: VCC
Height: 0.8 mm
Length: 2 mm
Luminous Intensity: 162 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Color LEDs

VCC Single Color LEDs provide a dependable and adaptable illumination solution for a wide range of electronic designs. Offering a balance of clarity, durability, and integration flexibility, these LEDs support both compact surface-mount layouts and traditional through-hole assemblies. The consistent performance and broad configurability of these LEDs make them a trusted choice for designers seeking reliable, long-life indication across diverse system requirements.      

LSM0805 Series SMD LEDs

VCC LSM0805 Series SMD LEDs are low-profile LEDs that come in a SMD0805 package (2012 metric) small footprint with 0.8mm thickness. These LEDs provide exceptional illumination due to high-performance AIGaInP and GaInP light-emitting diodes (LED) technology. The LSM0805 SMD LEDs are available in standard red, white, green, blue, and yellow colours. These rectangle flat-top LEDs offer a cost-efficient solution for low-power and compact electronic equipment designs. The LSM0805 Series LEDs provide great design possibilities and are compatible with automatic placement equipment and are available in automation-friendly tape and reel. These SMD LEDs are ideal for backlighting and indicator applications, portable consumer electronics and wearables, IoT, and medical devices due to their wide viewing angles.