VPS-2-Q4PSI-20KNN-5
Images are for reference only
See Product Specifications
See Product Specifications
593-VPS2Q4PSI20KNN5
VPS-2-Q4PSI-20KNN-5
Mfr.:
Description:
Pushbutton Switches Black 4P DPST 19.8mm Diameter Off-(On) 10A 125VAC, 6A 250V AC, 20A 14VDC, 10A 28VDC .187" QC IP65
Pushbutton Switches Black 4P DPST 19.8mm Diameter Off-(On) 10A 125VAC, 6A 250V AC, 20A 14VDC, 10A 28VDC .187" QC IP65
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 521
-
Stock:
-
521 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp115.947 | Rp115.947 | |
| Rp90.262 | Rp902.620 | |
| Rp77.971 | Rp7.797.100 | |
| Rp74.668 | Rp44.800.800 | |
| Rp72.283 | Rp72.283.000 | |
| Rp70.449 | Rp183.167.400 |
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- KRHTS:
- 8536502000
- TARIC:
- 8536508099
- ECCN:
- EAR99
Indonesia
