VPS-2-S2PPM-12KNN-5

VCC
593-VPS2S2PPM12KNN-5
VPS-2-S2PPM-12KNN-5

Mfr.:

Description:
Pushbutton Switches Black 2P SPST 12mm diameter Off-(On) 0.2A 250VAC, 0.5A 12VDC solder lug IP65

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 571

Stock:
571 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp80.172 Rp80.172
Rp62.376 Rp623.760
Rp55.405 Rp5.540.500
Rp53.570 Rp26.785.000
Rp51.185 Rp51.185.000
Rp48.433 Rp121.082.500

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Pushbutton Switches
RoHS:  
PS
Pushbutton Switches
Non-Illuminated
DPST
Panel Mount
OFF - (ON)
Round
200 mA, 500 mA
12 VDC
250 VAC
IP65
Solder Lug
Bulk
Brand: VCC
Diameter: 17.5 mm
Height: 19 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

PS Pushbutton Switches

VCC PS Pushbutton Switches are general-purpose pushbutton switches with high in-rush current and voltage ratings for secure and reliable operation. These switches provide solder lug and quick-connect terminal options with vibration-resistant snap-in and panel-mount threaded designs. The PS pushbutton switches include non-illuminated and illuminated options. These compact switches are IP65 and IP67 rated and comply with RoHS, ENEC, and REACH. The PS pushbutton switches are available in sub-mini (8.3mm), miniature (12mm), and standard (20.2mm) sizes. Typical applications include industrial, marine, oil, gas, automotive, automation and controls, communications, robotics, IoT, and security systems.