EPIA-P910-12QE

VIA
986-EPIA-P910-12QE
EPIA-P910-12QE

Mfr.:

Description:
Single Board Computers PCIe GLAN, DC-in, LVDS, HDMI, DDR3, USB 3.0, Fanless, Eden X4 1.2GHz+ CPU

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
VIA Technologies
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Pico-ITX
VIA
Eden X4
Eden X4
1.2 GHz
8 GB
0 GB
12 V
Audio, Ethernet, GPIO, Mini HDMI, LPC, LVDS, SATA, SMBus, USB 2.0, USB 3.0, VGA
0 C
+ 60 C
100 mm x 72 mm
Battery Backup Switching: No Backup Battery
Brand: VIA
Chipsets: VX11H
Description/Function: Pico-ITX board with 1.2 GHz VIA Eden X4
Flash: 32 Mbit
Memory Type: DDR3-1333
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 10GZ5125400A0
Unit Weight: 481,410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471504090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
VIA TECHNOLOGIES