ACC-NI2C

VOX Power
98-ACC-NI2C
ACC-NI2C

Mfr.:

Description:
Interface Development Tools Accessory - NEVO+ I2C Interface

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 25/06/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp503.781 Rp503.781

Product Attribute Attribute Value Select Attribute
VOX Power
Product Category: Interface Development Tools
RoHS:  
REACH - SVHC:
Accessories
I2C
NEVO+
Box
Brand: VOX Power
For Use With: NEVO+
Interface Type: I2C
Operating Supply Voltage: 1.5 VDC to 58 VDC
Product Type: Interface Development Tools
Series: NEVO+
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Vox Power
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
VOX POWER