00355-005K-C3-00X

VPG Force Sensors
26-00355-005K-C3-00X
00355-005K-C3-00X

Mfr.:

Description:
Force Sensors & Load Cells - Industrial 355-5kg-C3-30 03M1-SS-Hsel-IP68-STD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.020.607 Rp6.020.607
Rp5.079.640 Rp25.398.200
Rp4.720.609 Rp47.206.090
Rp4.694.558 Rp117.363.950

Product Attribute Attribute Value Select Attribute
Vishay Precision Group
Product Category: Force Sensors & Load Cells - Industrial
RoHS:  
Welded, Hermetically Sealed Load Cell
5 kg
- 10 C to + 40 C
Cable
15 V
TEDEA
Brand: VPG Force Sensors
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Each
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: VPG Foce Sensor
Unit Weight: 510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

FEATURED PRODUCTS
VISHAY PRECISION GROUP