01022-007K-C3-00X

VPG Force Sensors
26-01022-007K-C3-00X
01022-007K-C3-00X

Mfr.:

Description:
Force Sensors & Load Cells - Industrial 1022-7kg-C3-85 00M5-AL-Pott-IP66-STD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.861.793 Rp2.861.793
Rp2.413.967 Rp12.069.835
Rp2.243.532 Rp22.435.320
Rp2.111.625 Rp52.790.625

Product Attribute Attribute Value Select Attribute
Vishay Precision Group
Product Category: Force Sensors & Load Cells - Industrial
RoHS:  
Single-Point Load Cell
7 kg
- 10 C to + 40 C
Cable
15 V
TEDEA
Brand: VPG Force Sensors
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Packaging: Each
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: VPG Foce Sensor
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031800000

FEATURED PRODUCTS
VISHAY PRECISION GROUP