T60403-D4721-X003

Vacuumschmelze
983-T60403-D4721X003
T60403-D4721-X003

Mfr.:

Description:
Pulse Transformers GateDrive Transf PTH 1:1 250uVs 500V VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.490

Stock:
5.490 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp90.629 Rp90.629
Rp74.118 Rp741.180
Rp60.358 Rp1.508.950
Rp58.524 Rp2.926.200
Rp56.689 Rp5.668.900
Rp54.488 Rp13.622.000
Rp52.653 Rp21.061.200
Rp51.002 Rp61.202.400
Rp44.948 Rp125.854.400

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Pulse Transformers
RoHS:  
850 uH
17 mm
17.8 mm
13.5 mm
Brand: Vacuumschmelze
Isolation Voltage: 500 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product: Gate Drive Transformers
Product Type: Pulse Transformers
Series: T60403
Factory Pack Quantity: 400
Subcategory: Transformers
Termination Style: Through Hole
Tradename: VITROPERM
Unit Weight: 11,456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Gate Drive Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Gate Drive (IGBT drive) transformers are designed for power supplies, welding equipment, UPS, solar inverters, and motor control systems.

FEATURED PRODUCTS
VACUUMSCHMELZE