3677

Vector
574-3677
3677

Mfr.:

Description:
PCBs & Breadboards 9.60 X 4.50 X .062 042" Hole Diameter

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp695.130 Rp695.130
Rp609.638 Rp3.048.190
Rp579.183 Rp5.791.830
Rp543.592 Rp13.589.800
Rp519.926 Rp25.996.300
Rp498.828 Rp49.882.800
Rp474.061 Rp118.515.250

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS: N
Protoboards
Through Hole
243.84 mm
114.3 mm
Brand: Vector
Contact Material: CEM-1
Height: 1.57 mm
Packaging: Bulk
Product Type: Breadboards, Protoboards and Accessories
Spacing: 3.9624 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 88,451 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.