45P80-1

Vector
574-45P80-1
45P80-1

Mfr.:

Description:
PCBs & Breadboards 8.08X4.50X.062 042" Hole Diameter

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp576.248 Rp576.248
Rp503.965 Rp2.519.825
Rp478.280 Rp4.782.800
Rp437.552 Rp10.938.800
Rp422.692 Rp21.134.600
Rp402.878 Rp40.287.800
Rp381.597 Rp95.399.250
Rp372.607 Rp186.303.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS: N
Protoboards
Through Hole
Prototyping board
205.232 mm
114.3 mm
Brand: Vector
Contact Material: CEM-1 Epoxy Glass Composite
Height: 1.57 mm
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 77,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8534009000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.