8018

Vector
574-8018
8018

Mfr.:

Description:
PCBs & Breadboards PLUGBORD COMBO 042" Hole Diameter

Datasheet:

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp450.027 Rp450.027
Rp392.237 Rp1.961.185
Rp371.690 Rp3.716.900
Rp338.117 Rp8.452.925
Rp326.192 Rp16.309.600
Rp310.781 Rp31.078.100
Rp294.086 Rp73.521.500
Rp283.262 Rp141.631.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS: N
Protoboards
Through Hole
Through hole board
160 mm
100 mm
Brand: Vector
Contact Material: Epoxy, Glass Reinforced
Height: 1.57 mm
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8534009000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.