CCA14F

Vector
574-CCA14F
CCA14F

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures CARD CAGE,3U,FRAME ONLY,FOR M&P

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Desktop & Rack Mount Panel Enclosures
Assembled Subrack
Aluminum
3U
12 in
19 in
5.25 in
Rack Mount
Brand: Vector
Product: Rack Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.