T46-4-9/C

Vector
574-T46-4-9/C
T46-4-9/C

Mfr.:

Description:
Terminals 100 PER PKG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp230.426 Rp230.426
Rp214.098 Rp2.140.980
Rp203.090 Rp5.077.250
Rp193.183 Rp9.659.150
Rp182.726 Rp18.272.600
Rp169.884 Rp42.471.000
Rp161.445 Rp80.722.500
Rp153.556 Rp153.556.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Terminals
RoHS:  
Specialized Terminals
Pin
Wire
Not Insulated
PCB Mount
Tin
Epoxy, Glass Reinforced
Brand: Vector
Insulation Material: Not Insulated
Length: 0.46 in
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 0.063 in
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.