31742

Vicor
492-31742
31742

Mfr.:

Description:
Power Inductors - Leaded 15T#1915T#19(01405)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:
290
Can Dispatch Immediately
On Order:
364
Expected 10/11/2026
609
Expected 30/11/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp699.350 Rp699.350

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Inductors - Leaded
Toroidal
Radial
Unshielded
3 mH
7 A
18 mOhms
Standard
PCB Mount
20.447 mm
26.87 mm
Tray
Brand: Vicor
Core Type: Toroidal
Lead Diameter: 0.9144 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Unit Weight: 41,862 g
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.