40138

Vicor
492-40138
40138

Mfr.:

Description:
Heat Sinks 2322 XF PUSH PI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 24/02/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp662.107 Rp662.107
Rp525.980 Rp5.259.800
Rp479.931 Rp11.998.275
Rp470.025 Rp23.501.250

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Heat Sinks
Heat Sink Assemblies
Through Hole
Straight Fin
Brand: Vicor
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504902000
USHTS:
8504909650
ECCN:
EAR99

DCM2322 Isolated & Regulated DC-DC Converters

Vicor DCM2322 Isolated and Regulated DC-DC Converters operate from an unregulated and wide-range input to generate an isolated VDC output. These DC-DC converters utilize high-frequency Zero Voltage Switching (ZVS) topology to deliver high efficiency across the input line range. The DCM2322 converters support efficient power distribution and provide superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load. These DC-DC converters offer flexible thermal management options with very low top and bottom side thermal impedances. Vicor DCM2322 converters provide overvoltage (OV), undervoltage (UV), overcurrent protection (OCP), short circuit, and thermal protection. These DC-DC converters are ideal for use in rail transportation, defense/aerospace, industrial, and process control.