DCM4623ED2H53E0T00

Vicor
492-DCM4623D2H53E0T0
DCM4623ED2H53E0T00

Mfr.:

Description:
Power Management IC Development Tools DCM4623TD2H53E0T00 Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp24.527.685 Rp24.527.685
Rp21.328.326 Rp213.283.260

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Boards
Isolated DC/DC Converter
200 V to 420 V
48 V
DCM4623TD2H53E0T00
DCM4623
Brand: Vicor
Output Current: 10.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 624 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DCM4623 Evaluation Boards

Vicor DCM4623 Evaluation Boards are designed to be used with the DCM family of isolated DC-DC converters. These boards are used for the analog control, high input voltage (offline) DCM4623 Converter housed in Package™ (ChiP) products. The DCM evaluation boards can be configured for various enabling and fault monitoring schemes and to exercise various trimming modes, depending on the application requirements. These boards can be used to evaluate DCMs in either a stand-alone configuration or as an array of modules. The DCM4623 eval boards are convenient for assessing Vicor DCM product performance, featuring Kelvin connections for accurate voltage measurements and quick-install sockets for bulk filtering capacitors. The evaluation boards also provide input/output lugs, test points, standard test equipment, and high-performance air-cooled heat sink assemblies.