M-FIAM7BMG1

Vicor
492-M-FIAM7BMG1
M-FIAM7BMG1

Mfr.:

Description:
Power Line Filters 7B M M28 24AGRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.797.333 Rp14.797.333
Rp14.751.285 Rp147.512.850

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Line Filters
REACH - SVHC:
EMI Filter-Military
14 VDC to 50 VDC
25 A
PCB Mount
Solder Pin
Brand: Vicor
Capacitance: 3300 uF
Compliance: CE
Height: 12.7 mm
Length: 57.9 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 55.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.