MVC-D2621242

Vicor
492-MVC-D2621242
MVC-D2621242

Mfr.:

Description:
Modular Power Supplies – Assembled VCAD:MVC-D2621242

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp53.237.707 Rp53.237.707
10 Quote

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Modular Power Supplies – Assembled
18 VDC to 36 VDC
200 W
2 Output
3.3 V to 48 V
3.3 V to 48 V
Chassis
Open Frame
172.7 mm
80 mm
19.1 mm
3 kVrms
89 %
Industrial
Brand: Vicor
Product: Modular Power Supplies
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: MIL-COTS VIPAC
Unit Weight: 640 g
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
8504406012
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.