VE-AIM-M1

Vicor
492-VE-AIM-M1
VE-AIM-M1

Mfr.:

Description:
Power Supplies - Chassis Mount VE-AIM-M1 ROHS

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.451.309 Rp9.451.309
Rp7.507.000 Rp75.070.000
Rp6.859.936 Rp171.498.400
100 Quote

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Supplies - Chassis Mount
REACH - SVHC:
250 W
85 VAC to 264 VAC
1 Output
120 VDC to 373 VDC
Encapsulated
1.5 kVAC
Industrial
57.9 mm
61 mm
12.7 mm
AIM
Brand: Vicor
Compliance: CE, CSA, EN 60950, EN 55022, FCC Part 15, UL1950, VDE 0871
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Not Regulated
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: AIM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).