VI-ARMB-H2N2

Vicor
492-VI-ARMB-H2N2
VI-ARMB-H2N2

Mfr.:

Description:
Power Supplies - Board Mount VI-ARMB-H2N2

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.740.687 Rp6.740.687
Rp5.354.097 Rp53.540.970
Rp4.892.511 Rp122.312.775
100 Quote

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Supplies - Board Mount
RoHS: N
750 W, 1.5 kW
90 VAC to 132 VAC, 180 VAC to 264 VAC
1 Output
200 V to 375 V
Through Hole
Encapsulated
57.9 mm
36.8 mm
12.7 mm
Brand: Vicor
Compliance: CE, CSA 60950, EN 60950, TUV, UL 60950
Input Frequency: 47 Hz to 880 Hz
Load Regulation: Not Regulated
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
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
8504409540
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.