VSFBM6CC060G

Virtium
393-VSFBM6CC060G-150
VSFBM6CC060G

Mfr.:

Description:
Solid State Drives - SSD 60 GB - 3.3 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.449.191 Rp2.449.191
Rp2.258.760 Rp22.587.600
Rp2.184.458 Rp39.320.244
Rp2.129.237 Rp114.978.798
108 Quote

Product Attribute Attribute Value Select Attribute
Virtium
Product Category: Solid State Drives - SSD
RoHS:  
VSFB
60 GB
SATA SSDs
M.2 2260
MLC
SATA
430 MB/s
530 MB/s
3.3 V
0 C
+ 70 C
60 mm x 22 mm
Brand: Virtium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 18
Subcategory: Memory & Data Storage
Tradename: StorFly
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
5A992.C

StorFly Solid State Drives

Virtium StorFly® Solid State Drives (SSDs) provide rugged protection in extreme conditions making them ideal for industrial embedded applications. These heavy duty industrial applications include boot drives, data logging, caching and backup. The SSDs are available with industrial temperature (-40ºC to 85ºC) ratings.