1803
Images are for reference only
See Product Specifications
See Product Specifications
243-TR10.16
1803
Mfr.:
Description:
Audio & Signal Transformers 100 V transformer for loudspeakers in PA systems (4 8 & 16ohm) 50 19000Hz
Audio & Signal Transformers 100 V transformer for loudspeakers in PA systems (4 8 & 16ohm) 50 19000Hz
Datasheet:
In Stock: 13
-
Stock:
-
13 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp342.887 | Rp342.887 | |
| Rp267.485 | Rp2.674.850 | |
| Rp243.268 | Rp6.081.700 | |
| Rp226.757 | Rp11.337.850 | |
| Rp211.529 | Rp21.152.900 | |
| Rp197.220 | Rp49.305.000 | |
| Rp195.385 | Rp97.692.500 |
Datasheet
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504310020
- USHTS:
- 8504314035
- JPHTS:
- 850431000
- TARIC:
- 8504318090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
