2235
Images are for reference only
See Product Specifications
See Product Specifications
243-FRS5X-8OHM
2235
Mfr.:
Description:
Speakers & Transducers 5cm (2") full-range speaker medium-range driver HiFi 100V 5-8W 8ohm 120 20000Hz
Speakers & Transducers 5cm (2") full-range speaker medium-range driver HiFi 100V 5-8W 8ohm 120 20000Hz
Datasheet:
In Stock: 52
-
Stock:
-
52 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp320.505 | Rp320.505 | |
| Rp248.405 | Rp2.484.050 | |
| Rp225.289 | Rp5.632.225 | |
| Rp217.217 | Rp10.860.850 | |
| Rp182.910 | Rp14.632.800 | |
| Rp173.920 | Rp41.740.800 | |
| Rp173.737 | Rp180.686.480 |
Datasheet
- CNHTS:
- 8518290000
- CAHTS:
- 8518290000
- USHTS:
- 8518298000
- JPHTS:
- 851829000
- TARIC:
- 8518290090
- MXHTS:
- 8518299900
- ECCN:
- EAR99
Indonesia
