2901

Visaton
243-K50-8OHM
2901

Mfr.:

Description:
Speakers & Transducers 5cm (2") mini speaker plastic diaphragm metal basket 2-3W 250 10000Hz 8ohm 400Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.418

Stock:
6.418 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp82.190 Rp82.190
Rp63.294 Rp632.940
Rp57.240 Rp1.431.000
Rp53.020 Rp2.651.000
Rp49.351 Rp4.935.100
Rp43.847 Rp13.154.100
Rp40.912 Rp24.547.200
Rp38.343 Rp46.011.600

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Weather Resistant
Panel Mount
400 Hz
83 dBA
8 Ohms
2 W
Round
Solder
- 40 C
+ 80 C
50 mm
17 mm
IP65
Brand: Visaton
Product Type: Speakers & Transducers
Series: K 50
Factory Pack Quantity: 300
Subcategory: Audio Devices
Part # Aliases: K 50 - 8 OHM 2901
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.