4800
Images are for reference only
See Product Specifications
See Product Specifications
243-FR13-4OHM
4800
Mfr.:
Description:
Speakers & Transducers 13cm (5") full-range loudspeaker inverted cone 30-50W 65 20000Hz 4ohm 100Hz
Speakers & Transducers 13cm (5") full-range loudspeaker inverted cone 30-50W 65 20000Hz 4ohm 100Hz
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp398.291,66 | Rp398.291,66 | |
| Rp308.212,80 | Rp3.082.128,00 | |
| Rp266.017,00 | Rp6.650.425,00 | |
| Rp247.671,00 | Rp12.383.550,00 | |
| Rp237.764,16 | Rp23.776.416,00 | |
| Rp221.619,68 | Rp55.404.920,00 |
Datasheet
Compliance Codes
- CNHTS:
- 8518290000
- CAHTS:
- 8518290000
- USHTS:
- 8518298000
- JPHTS:
- 851829000
- TARIC:
- 8518290090
- MXHTS:
- 8518299900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
