MM350R280DIN
Images are for reference only
See Product Specifications
See Product Specifications
995-MM350R280-DIN
MM350R280DIN
Mfr.:
Description:
Inrush Current Limiters 35mm .2ohms 80A DUAL DIN BLADE TERM
Inrush Current Limiters 35mm .2ohms 80A DUAL DIN BLADE TERM
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
110Expected 06/02/2026182Expected 09/03/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.172.126 | Rp1.172.126 | |
| Rp972.155 | Rp4.860.775 | |
| Rp896.752 | Rp8.967.520 | |
| Rp742.279 | Rp37.113.950 | |
| Rp683.572 | Rp68.357.200 | |
| Rp612.573 | Rp153.143.250 |
Datasheet
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- MXHTS:
- 8533409102
- ECCN:
- EAR99
Indonesia
