MM350R560
Images are for reference only
See Product Specifications
See Product Specifications
995-MM350R560
MM350R560
Mfr.:
Description:
Inrush Current Limiters 35mm .5ohms 60A DUAL BLADE TERM
Inrush Current Limiters 35mm .5ohms 60A DUAL BLADE TERM
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.165.338 | Rp1.165.338 | |
| Rp966.651 | Rp4.833.255 | |
| Rp891.432 | Rp8.914.320 | |
| Rp737.876 | Rp36.893.800 | |
| Rp679.719 | Rp67.971.900 | |
| Rp609.087 | Rp152.271.750 |
Datasheet
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 8533400002
- MXHTS:
- 8533409102
- ECCN:
- EAR99
Indonesia
