A152J20C0GH5UAA

Vishay / BC Components
594-A152J20C0GH5UAA
A152J20C0GH5UAA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded A 100V 1,5NF 5 % C0G AMMO E3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12000   Multiples: 4000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 4000)
Rp3.999 Rp47.988.000
Rp3.981 Rp95.544.000

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
Axial
1500 pF
100 VDC
5 %
Dipped
- 55 C
+ 125 C
General Type MLCCs
Ammo Pack
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: Mono-Axial
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532249000
USHTS:
8532240040
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99