A331K15X7RF5UAAP
Images are for reference only
See Product Specifications
See Product Specifications
594-A331K15X7RF5UAAP
A331K15X7RF5UAAP
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50V 330pF 10% X7R Green Auto
Multilayer Ceramic Capacitors MLCC - Leaded 50V 330pF 10% X7R Green Auto
Datasheet:
In Stock: 1.221
-
Stock:
-
1.221 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 1221 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.605 | Rp6.605 | |
| Rp2.899 | Rp28.990 | |
| Rp2.587 | Rp258.700 | |
| Rp2.036 | Rp1.018.000 | |
| Rp1.871 | Rp1.871.000 | |
| Full Ammo Pack (Order in multiples of 4000) | ||
| Rp1.853 | Rp7.412.000 | |
| Rp1.816 | Rp43.584.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240040
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
