A331M15X7RF5TAA
Images are for reference only
See Product Specifications
See Product Specifications
594-A331M15X7RF5TAA
A331M15X7RF5TAA
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - Leaded A 50V 330PF 20 % X7R REEL E3
Multilayer Ceramic Capacitors MLCC - Leaded A 50V 330PF 20 % X7R REEL E3
Lifecycle:
New At Mouser
Datasheet:
In Stock: 13.973
-
Stock:
-
13.973 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.320 | Rp5.320 | |
| Rp3.009 | Rp30.090 | |
| Rp1.816 | Rp181.600 | |
| Rp1.468 | Rp734.000 | |
| Rp1.229 | Rp1.229.000 | |
| Full Reel (Order in multiples of 7000) | ||
| Rp1.211 | Rp8.477.000 | |
| Rp899 | Rp12.586.000 | |
| Rp881 | Rp18.501.000 | |
Datasheet
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240040
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
