BFC233611684

Vishay / BC Components
594-2222-336-11684
BFC233611684

Mfr.:

Description:
Safety Capacitors .68uF 10% 275volts

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp237.948 Rp237.948
Rp179.607 Rp1.796.070
Rp158.876 Rp7.943.800
Rp133.192 Rp13.319.200
Rp131.174 Rp65.587.000
Rp130.990 Rp130.990.000
2.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
RoHS:  
0.68 uF
275 VAC
Radial
27.5 mm (1.083 in)
630 VDC
31 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
BFC2336
Brand: Vishay / BC Components
Diameter: 18 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Part # Aliases: 222233611684
Unit Weight: 16,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay/BCcomponents 2222 336 1xxxx Film Capacitors

BCcomponents is announcing the End of Life of
2222 336 1xxxx 10mm pitch series due to the streamlining
of their portfolio. Alternate series is F1710-3. Please
see the list of affected parts.

Please contact a Mouser Technical Sales Representative for
more information on replacement parts.



5-0207-20

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.