BFC233828343
594-BFC233828343
BFC233828343
Mfr.:
Description:
Safety Capacitors 1.5uF 10% 310V
Safety Capacitors 1.5uF 10% 310V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp68.981 | Rp68.981 | |
| Rp49.718 | Rp497.180 | |
| Rp43.113 | Rp2.155.650 | |
| Rp37.793 | Rp3.779.300 | |
| Rp33.940 | Rp16.970.000 | |
| Rp32.656 | Rp32.656.000 | |
| Rp30.087 | Rp60.174.000 | |
| Rp29.904 | Rp149.520.000 |
Similar Products
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
