BFC233829083
Images are for reference only
See Product Specifications
See Product Specifications
594-BFC233829083
BFC233829083
Mfr.:
Description:
Safety Capacitors 33nF 20% 310V
Safety Capacitors 33nF 20% 310V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp33.206 | Rp33.206 | |
| Rp22.933 | Rp229.330 | |
| Rp19.630 | Rp981.500 | |
| Rp17.154 | Rp1.715.400 | |
| Rp14.530 | Rp7.265.000 | |
| Rp13.594 | Rp13.594.000 | |
| Rp12.549 | Rp25.098.000 | |
| Rp11.870 | Rp59.350.000 | |
| Rp11.411 | Rp114.110.000 |
Similar Products
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
