BFC233868437
Images are for reference only
See Product Specifications
See Product Specifications
594-BFC233868437
BFC233868437
Mfr.:
Description:
Safety Capacitors 0.0012uF 10% 300V
Safety Capacitors 0.0012uF 10% 300V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp38.160 | Rp38.160 | |
| Rp26.418 | Rp264.180 | |
| Rp22.566 | Rp1.128.300 | |
| Rp19.814 | Rp1.981.400 | |
| Rp16.640 | Rp8.320.000 | |
| Rp14.255 | Rp14.255.000 | |
| Rp14.035 | Rp140.350.000 |
Similar Products
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
