BFC233910335
Images are for reference only
See Product Specifications
See Product Specifications
594-2222-339-10335
BFC233910335
Mfr.:
Description:
Safety Capacitors 3.3uF 10% 310volts
Safety Capacitors 3.3uF 10% 310volts
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
49Expected 20/07/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp143.099 | Rp143.099 | |
| Rp106.223 | Rp1.062.230 | |
| Rp85.859 | Rp4.292.950 | |
| Rp82.557 | Rp41.278.500 | |
| Rp81.273 | Rp81.273.000 | |
| Rp79.805 | Rp159.610.000 |
Similar Products
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
