BFC233910474
Images are for reference only
See Product Specifications
See Product Specifications
594-BFC233910474
BFC233910474
Mfr.:
Description:
Safety Capacitors X2 MKP 470nF + / - 10% 310Vac Pitch 15mm
Safety Capacitors X2 MKP 470nF + / - 10% 310Vac Pitch 15mm
Datasheet:
In Stock: 839
-
Stock:
-
839 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp37.426 | Rp37.426 | |
| Rp25.317 | Rp253.170 | |
| Rp20.548 | Rp1.027.400 | |
| Rp19.080 | Rp1.908.000 | |
| Rp18.713 | Rp9.356.500 | |
| Rp15.667 | Rp15.667.000 | |
| Rp14.842 | Rp29.684.000 | |
| Rp14.347 | Rp71.735.000 |
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
