BFC233911103
Images are for reference only
See Product Specifications
See Product Specifications
594-BFC233911103
BFC233911103
Mfr.:
Description:
Safety Capacitors 10nF 10% 310V
Safety Capacitors 10nF 10% 310V
Datasheet:
In Stock: 980
-
Stock:
-
980 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp33.023 | Rp33.023 | |
| Rp22.749 | Rp227.490 | |
| Rp19.447 | Rp972.350 | |
| Rp16.970 | Rp1.697.000 | |
| Rp14.383 | Rp7.191.500 | |
| Rp12.494 | Rp12.494.000 | |
| Rp12.402 | Rp24.804.000 | |
| Rp12.127 | Rp121.270.000 |
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
