BFC233913683
Images are for reference only
See Product Specifications
See Product Specifications
594-BFC233913683
BFC233913683
Mfr.:
Description:
Safety Capacitors 68nF 10% 310V
Safety Capacitors 68nF 10% 310V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.457 | Rp15.571.250 | |
| Rp12.439 | Rp31.097.500 | |
| Rp12.347 | Rp123.470.000 |
Similar Products
Datasheet
Application Notes
Technical Resources
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Indonesia
