BFC233914474
Images are for reference only
See Product Specifications
See Product Specifications
594-BFC233914474
BFC233914474
Mfr.:
Description:
Safety Capacitors 470nF 10% 310V
Safety Capacitors 470nF 10% 310V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp58.707 | Rp58.707 | |
| Rp43.663 | Rp436.630 | |
| Rp37.793 | Rp1.889.650 | |
| Rp26.235 | Rp2.623.500 | |
| Rp26.051 | Rp11.722.950 | |
| Rp25.317 | Rp136.711.800 | |
| 10.350 | Quote |
Similar Products
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
