BFC233915684
Images are for reference only
See Product Specifications
See Product Specifications
594-BFC233915684
BFC233915684
Mfr.:
Description:
Safety Capacitors 680nF 10% 310V
Safety Capacitors 680nF 10% 310V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp91.547 | Rp91.547 | |
| Rp64.211 | Rp642.110 | |
| Rp55.405 | Rp2.770.250 | |
| Rp47.333 | Rp4.733.300 | |
| Rp47.149 | Rp28.289.400 | |
| Rp42.012 | Rp88.225.200 | |
| Rp41.829 | Rp213.327.900 |
Similar Products
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
