BFC233917182
Images are for reference only
See Product Specifications
See Product Specifications
594-BFC233917182
BFC233917182
Mfr.:
Description:
Safety Capacitors 1.8nF 10% 310V
Safety Capacitors 1.8nF 10% 310V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.098 | Rp21.098 | |
| Rp18.309 | Rp183.090 | |
| Rp17.374 | Rp868.700 | |
| Rp16.640 | Rp1.664.000 | |
| Rp15.466 | Rp7.733.000 | |
| Full Ammo Pack (Order in multiples of 950) | ||
| Rp14.383 | Rp13.663.850 | |
| Rp13.888 | Rp26.387.200 | |
| Rp13.448 | Rp63.878.000 | |
| Rp13.283 | Rp126.188.500 | |
Similar Products
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
