BFC233917392
Images are for reference only
See Product Specifications
See Product Specifications
594-BFC233917392
BFC233917392
Mfr.:
Description:
Safety Capacitors 3.9nF 10% 310V
Safety Capacitors 3.9nF 10% 310V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp29.904 | Rp29.904 | |
| Rp22.933 | Rp229.330 | |
| Rp20.548 | Rp1.027.400 | |
| Rp18.713 | Rp1.871.300 | |
| Rp14.860 | Rp7.430.000 | |
| Full Ammo Pack (Order in multiples of 950) | ||
| Rp14.842 | Rp14.099.900 | |
| Rp14.603 | Rp138.728.500 | |
Similar Products
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
