BFC233917683
Images are for reference only
See Product Specifications
See Product Specifications
594-BFC233917683
BFC233917683
Mfr.:
Description:
Safety Capacitors 68nF 10% 310V
Safety Capacitors 68nF 10% 310V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1100) | ||
| Rp17.154 | Rp18.869.400 | |
| Rp16.768 | Rp36.889.600 | |
| Rp16.603 | Rp73.053.200 | |
| Rp16.456 | Rp162.914.400 | |
Similar Products
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
