BFC233917822
Images are for reference only
See Product Specifications
See Product Specifications
594-BFC233917822
BFC233917822
Mfr.:
Description:
Safety Capacitors 8.2nF 10% 310V
Safety Capacitors 8.2nF 10% 310V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp25.134 | Rp25.134 | |
| Rp20.731 | Rp207.310 | |
| Rp19.263 | Rp963.150 | |
| Rp17.997 | Rp1.799.700 | |
| Rp15.924 | Rp7.962.000 | |
| Full Ammo Pack (Order in multiples of 950) | ||
| Rp14.970 | Rp14.221.500 | |
| Rp14.512 | Rp27.572.800 | |
| Rp13.833 | Rp65.706.750 | |
| Rp13.704 | Rp130.188.000 | |
Similar Products
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
