BFC233921104
Images are for reference only
See Product Specifications
See Product Specifications
594-2222-339-21104
BFC233921104
Mfr.:
Description:
Safety Capacitors Film Capacitors .1uF 20%310V 630V
Safety Capacitors Film Capacitors .1uF 20%310V 630V
Datasheet:
In Stock: 573
-
Stock:
-
573Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.500Expected 29/01/2027
-
Factory Lead Time:
-
10Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.227 | Rp15.227 | |
| Rp7.357 | Rp73.570 | |
| Rp5.797 | Rp579.700 | |
| Rp5.687 | Rp2.843.500 | |
| Rp5.559 | Rp13.897.500 | |
| Rp5.302 | Rp26.510.000 | |
| Rp3.944 | Rp39.440.000 |
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CNHTS:
- 8532259000
- TARIC:
- 8532250000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
