BFC233925154
Images are for reference only
See Product Specifications
See Product Specifications
594-BFC233925154
BFC233925154
Mfr.:
Description:
Safety Capacitors 150nF 20% 310V
Safety Capacitors 150nF 20% 310V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp52.103 | Rp52.103 | |
| Rp37.059 | Rp370.590 | |
| Rp31.922 | Rp1.596.100 | |
| Rp24.033 | Rp2.403.300 | |
| Rp23.483 | Rp11.741.500 | |
| Rp22.382 | Rp22.382.000 | |
| Rp21.465 | Rp42.930.000 | |
| Rp21.281 | Rp106.405.000 |
Similar Products
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
