BFC233927682
Images are for reference only
See Product Specifications
See Product Specifications
594-BFC233927682
BFC233927682
Mfr.:
Description:
Safety Capacitors 6.8nF 20% 310V
Safety Capacitors 6.8nF 20% 310V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp28.987 | Rp28.987 | |
| Rp21.832 | Rp218.320 | |
| Rp19.630 | Rp981.500 | |
| Rp17.796 | Rp1.779.600 | |
| Rp13.888 | Rp6.944.000 | |
| Full Ammo Pack (Order in multiples of 950) | ||
| Rp13.870 | Rp13.176.500 | |
| Rp13.851 | Rp26.316.900 | |
| Rp13.539 | Rp128.620.500 | |
Similar Products
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
