BFC233928152
Images are for reference only
See Product Specifications
See Product Specifications
594-BFC233928152
BFC233928152
Mfr.:
Description:
Safety Capacitors 1.5nF 20% 310V
Safety Capacitors 1.5nF 20% 310V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Ammo Pack (Order in multiples of 1250) | ||
| Rp14.622 | Rp18.277.500 | |
| Rp14.603 | Rp36.507.500 | |
Similar Products
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
